
OPB890T55Z | |
|---|---|
DigiKey Part Number | 365-1934-ND |
Manufacturer | |
Manufacturer Product Number | OPB890T55Z |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.125" (3.18mm) | Package / Case PCB Mount |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 100 | 3,64950 € | 364,95 € |
| 250 | 3,51248 € | 878,12 € |
| 500 | 3,38396 € | 1.691,98 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

