Direct

OPB890T11 | |
|---|---|
DigiKey Part Number | OPB890T11-ND |
Manufacturer | |
Manufacturer Product Number | OPB890T11 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Current - Collector (Ic) (Max) 30 mA |
Packaging Bulk | Voltage - Collector Emitter Breakdown (Max) 30 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.125" (3.18mm) | Mounting Type Chassis Mount |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB890T11Z | TT Electronics/Optek Technology | 91 | 365-1933-ND | 4,73000 € | Direct |


