OPB890L11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 199
Unit Price: 4,69000 €
Datasheet
Image for OPB890L11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB890L11

DigiKey Part Number
OPB890L11-ND
Manufacturer
Manufacturer Product Number
OPB890L11
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
TT Electronics/Optek Technology
Current - Collector (Ic) (Max)
30 mA
Packaging
Bulk
Voltage - Collector Emitter Breakdown (Max)
30 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Sensing Distance
0.125" (3.18mm)
Mounting Type
Chassis Mount
Sensing Method
Through-Beam
Package / Case
PCB Mount
Output Configuration
Phototransistor
Type
Unamplified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB890L11ZTT Electronics/Optek Technology199365-2054-ND4,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes