Direct

OPB856 | |
|---|---|
DigiKey Part Number | OPB856-ND |
Manufacturer | |
Manufacturer Product Number | OPB856 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 12" (304.8mm) Phototransistor Module, Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 12" (304.8mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 40 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | M12 Threaded Body, Nut | |
Package / Case | Module, Connector | |
Type | Unamplified |


