
OPB850-1 | |
|---|---|
DigiKey Part Number | OPB850-1-ND |
Manufacturer | |
Manufacturer Product Number | OPB850-1 |
Description | SENSOR OPT SLOT TRAN W/RES MOD |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Transistor, Base-Emitter Resistor Module, Pre-Wired |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 24 V |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Obsolete | Mounting Type Snap-In |
Sensing Method Optical Flag | Package / Case Module, Pre-Wired |
Output Configuration Transistor, Base-Emitter Resistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB850-1Z | TT Electronics/Optek Technology | 0 | OPB850-1Z-ND | 4,90000 € | Direct |


