
OPB847TXV | |
|---|---|
DigiKey Part Number | OPB847TXV-ND |
Manufacturer | |
Manufacturer Product Number | OPB847TXV |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.100" (2.54mm) Phototransistor PCB Mount |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 12µs, 12µs |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.100" (2.54mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |

