
OPB847TX | |
|---|---|
DigiKey Part Number | OPB847TX-ND |
Manufacturer | |
Manufacturer Product Number | OPB847TX |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.100" (2.54mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Category | Voltage - Collector Emitter Breakdown (Max) 30 V |
Manufacturer TT Electronics/Optek Technology | Response Time 12µs, 12µs |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 0.100" (2.54mm) | Package / Case PCB Mount |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
Current - DC Forward (If) (Max) 50 mA |

