OPB840W51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 424
Unit Price: 4,55000 €
Datasheet
Image for OPB840W51 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB840W51

DigiKey Part Number
OPB840W51-ND
Manufacturer
Manufacturer Product Number
OPB840W51
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
TT Electronics/Optek Technology
Current - Collector (Ic) (Max)
30 mA
Packaging
Bulk
Voltage - Collector Emitter Breakdown (Max)
30 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Sensing Distance
0.125" (3.18mm)
Mounting Type
Chassis Mount
Sensing Method
Through-Beam
Package / Case
Module, Pre-Wired
Output Configuration
Phototransistor
Type
Unamplified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB840W51ZTT Electronics/Optek Technology424365-1929-ND4,55000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes