Optical Sensor Through-Beam 0.090" (2.29mm) 2 NPN PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB826SD

DigiKey Part Number
365-1722-ND
Manufacturer
Manufacturer Product Number
OPB826SD
Description
SENSOR OPT SLOT 2 NPN PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.090" (2.29mm) 2 NPN PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB826SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
30 mA
Manufacturer
TT Electronics/Optek Technology
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
0.090" (2.29mm)
Package / Case
PCB Mount
Sensing Method
Through-Beam
Type
Unamplified
Output Configuration
2 NPN
Base Product Number
Current - DC Forward (If) (Max)
40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,45000 €8,45 €
1007,96360 €796,36 €
2507,65760 €1.914,40 €
5007,37718 €3.688,59 €
1.0007,33039 €7.330,39 €
Manufacturers Standard Package
Unit Price without VAT:8,45000 €
Unit Price with VAT:10,05550 €