
OPB825R | |
|---|---|
DigiKey Part Number | OPB825R-ND |
Manufacturer | |
Manufacturer Product Number | OPB825R |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.160" (4.06mm) Phototransistor Module, Slotted |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Current - Collector (Ic) (Max) 30 mA |
Packaging Bulk | Voltage - Collector Emitter Breakdown (Max) 30 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.160" (4.06mm) | Mounting Type Chassis Mount |
Sensing Method Through-Beam | Package / Case Module, Slotted |
Output Configuration Phototransistor | Type Unamplified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB825 | TT Electronics/Optek Technology | 1.586 | 365-1099-ND | 1,79000 € | Similar |


