
OPB780KIT | |
|---|---|
DigiKey Part Number | 365-1509-ND |
Manufacturer | |
Manufacturer Product Number | OPB780KIT |
Description | KIT COLOR SENSOR OPB780Z |
Customer Reference | |
Detailed Description | OPB780Z, Z8F041APH020 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | OPB780Z, Z8F041APH020 | |
Note | - |

