
OPB770T | |
|---|---|
DigiKey Part Number | 365-1016-ND |
Manufacturer | |
Manufacturer Product Number | OPB770T |
Description | SENSOR REFLCTV 5.58MM TOTEM POLE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.59mm) Kodak® Paper Module |
Datasheet | Datasheet |
Category | Sensing Object Kodak® Paper |
Manufacturer TT Electronics/Optek Technology | Output Configuration Totem Pole |
Series | Sensing Light Infrared |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Current - Supply 10 mA |
Sensing Distance 0.080" ~ 0.220" (2.03mm ~ 5.59mm) | Voltage - Supply 4.75V ~ 5.25V |
Sensing Method Reflective | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB770TZ | TT Electronics/Optek Technology | 0 | 365-1258-ND | 6,94000 € | Direct |


