
OPB760T | |
|---|---|
DigiKey Part Number | OPB760T-ND |
Manufacturer | |
Manufacturer Product Number | OPB760T |
Description | SENSOR REFLCTV 5.58MM TOTEM POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.59mm) Kodak® Paper Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.080" ~ 0.220" (2.03mm ~ 5.59mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper | |
Output Configuration | Totem Pole | |
Sensing Light | Infrared | |
Mounting Type | Through Hole | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,29440 € | 858,88 € |
| Unit Price without VAT: | 4,29440 € |
|---|---|
| Unit Price with VAT: | 5,11034 € |

