
OPB755T | |
|---|---|
DigiKey Part Number | OPB755T-ND |
Manufacturer | |
Manufacturer Product Number | OPB755T |
Description | SENSR OPTO TRANS 5.59MM REFL PCB |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.220" (5.59mm) PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 0.220" (5.59mm) | Package / Case PCB Mount |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 24 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB755TZ | TT Electronics/Optek Technology | 119 | 365-1701-ND | 6,54000 € | Direct |


