Reflective Optical Sensor 0.300" (7.62mm) Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB746WZ

DigiKey Part Number
365-1925-ND
Manufacturer
Manufacturer Product Number
OPB746WZ
Description
SNSR OPTO TRANS 7.62MM REFL C-MT
Customer Reference
Detailed Description
Reflective Optical Sensor 0.300" (7.62mm) Module, Pre-Wired
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
30 V
Manufacturer
TT Electronics/Optek Technology
Current - DC Forward (If) (Max)
40 mA
Packaging
Bulk
Output Type
Transistor, Base-Emitter Resistor
Part Status
Obsolete
Mounting Type
Chassis Mount
Sensing Distance
0.300" (7.62mm)
Package / Case
Module, Pre-Wired
Sensing Method
Reflective
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable