OPB741 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 848
Unit Price: 2,32000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 218
Unit Price: 4,11000 €
Datasheet
Reflective Optical Sensor 0.150" (3.81mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB741

DigiKey Part Number
365-1924-ND
Manufacturer
Manufacturer Product Number
OPB741
Description
SENSR OPTO TRANS 3.81MM REFL PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.150" (3.81mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.150" (3.81mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - DC Forward (If) (Max)
40 mA
Output Type
Phototransistor
Response Time
-
Mounting Type
Through Hole
Package / Case
PCB Mount
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 301 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

301In Stock
Ships from WEC