
OPB739RWZ | |
|---|---|
DigiKey Part Number | 365-1922-ND |
Manufacturer | |
Manufacturer Product Number | OPB739RWZ |
Description | SENSOR RELFECTIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.015" ~ 0.045" (0.38mm ~ 1.14mm) ADJ Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB739RWZ Models |
Category | Current - DC Forward (If) (Max) 40 mA |
Manufacturer TT Electronics/Optek Technology | Output Type Phototransistor |
Packaging Bulk | Response Time 0.3ms |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.015" ~ 0.045" (0.38mm ~ 1.14mm) ADJ | Package / Case Module, Wire Leads |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 100 | 13,76000 € | 1.376,00 € |
| 250 | 13,23296 € | 3.308,24 € |
| 500 | 12,83350 € | 6.416,75 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |

