
OPB735CWZ | |
|---|---|
DigiKey Part Number | 365-OPB735CWZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB735CWZ |
Description | REFLECTIVE OBJECT SENSOR HIGH TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.500" (12.7mm) Module, Pre-Wired |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.500" (12.7mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 75 mA | |
Output Type | Photodarlington | |
Response Time | 250µs | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Operating Temperature | -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,69590 € | 1.969,59 € |
| Unit Price without VAT: | 19,69590 € |
|---|---|
| Unit Price with VAT: | 23,43812 € |

