
OPB735C | |
|---|---|
DigiKey Part Number | 365-OPB735C-ND |
Manufacturer | |
Manufacturer Product Number | OPB735C |
Description | REFLECTIVE OBJECT SENSOR HIGH TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.500" (12.7mm) PCB Mount |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 75 mA |
Series | Output Type Photodarlington |
Packaging Bag | Response Time 250µs |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.500" (12.7mm) | Package / Case PCB Mount |
Sensing Method Reflective | Operating Temperature -55°C ~ 100°C |
Voltage - Collector Emitter Breakdown (Max) 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,17400 € | 1.617,40 € |
| Unit Price without VAT: | 16,17400 € |
|---|---|
| Unit Price with VAT: | 19,24706 € |

