
OPB732W | |
|---|---|
DigiKey Part Number | OPB732W-ND |
Manufacturer | |
Manufacturer Product Number | OPB732W |
Description | SNSR OPTO TRANS 76.2MM REFL C-MT |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3" (76.2mm) Module, Pre-Wired |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 3" (76.2mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Operating Temperature | -40°C ~ 85°C |


