
OPB725A-18Z | |
|---|---|
DigiKey Part Number | OPB725A-18Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB725A-18Z |
Description | SENSOR REFLECTIVE 45.72CM NPN |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 18.000" (457.2mm) Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 18.000" (457.2mm) | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | NPN - Open Collector | |
Sensing Light | Infrared | |
Mounting Type | Panel Mount | |
Voltage - Supply | 18V ~ 24V | |
Package / Case | Cylinder, Threaded - M18 |

