


OPB720B-06Z | |
|---|---|
DigiKey Part Number | 365-2035-ND |
Manufacturer | |
Manufacturer Product Number | OPB720B-06Z |
Description | SENSOR REFLECTIVE 152MM NPN OPEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.040" ~ 6.000" (1mm ~ 152mm) Kodak® Paper, White Paper Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.040" ~ 6.000" (1mm ~ 152mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper, White Paper | |
Output Configuration | NPN - Open Collector | |
Sensing Light | - | |
Mounting Type | - | |
Voltage - Supply | 4V ~ 7V | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| 100 | 13,38240 € | 1.338,24 € |
| 250 | 12,86608 € | 3.216,52 € |
| 500 | 12,38406 € | 6.192,03 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |

