OPB720A-30VZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 20,00905 €
Datasheet
Reflective Optical Sensor 0.040" ~ 30.000" (1mm ~ 762mm) Kodak® Paper, White Paper Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 0.040" ~ 30.000" (1mm ~ 762mm) Kodak® Paper, White Paper Module
MFG_OPB720(A,B)-xx(Z,VZ)_View2

OPB720A-30VZ

DigiKey Part Number
OPB720A-30VZ-ND
Manufacturer
Manufacturer Product Number
OPB720A-30VZ
Description
SENSOR REFLECTIVE 762MM NPN OPEN
Customer Reference
Detailed Description
Reflective Optical Sensor 0.040" ~ 30.000" (1mm ~ 762mm) Kodak® Paper, White Paper Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.040" ~ 30.000" (1mm ~ 762mm)
Sensing Method
Reflective
Sensing Object
Kodak® Paper, White Paper
Output Configuration
NPN - Open Collector
Sensing Light
-
Mounting Type
-
Voltage - Supply
10V ~ 30V
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29In Stock
Ships from WEC