


OPB720A-12Z | |
|---|---|
DigiKey Part Number | 365-1688-ND |
Manufacturer | |
Manufacturer Product Number | OPB720A-12Z |
Description | SENSOR REFLECTIVE 305MM NPN OPEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.040" ~ 12.000" (1mm ~ 305mm) Kodak® Paper, White Paper Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.040" ~ 12.000" (1mm ~ 305mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper, White Paper | |
Output Configuration | NPN - Open Collector | |
Sensing Light | - | |
Mounting Type | - | |
Voltage - Supply | 10V ~ 30V | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 100 | 13,25330 € | 1.325,33 € |
| 250 | 12,74560 € | 3.186,40 € |
| 500 | 12,27218 € | 6.136,09 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |

