
OPB720-24Z | |
|---|---|
DigiKey Part Number | OPB720-24Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB720-24Z |
Description | SENSOR REFLECTIVE 610MM NPN OPEN |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.040" ~ 24.000" (1mm ~ 610mm) Kodak® Paper, White Paper Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.040" ~ 24.000" (1mm ~ 610mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper, White Paper | |
Output Configuration | NPN - Open Collector | |
Sensing Light | - | |
Mounting Type | - | |
Voltage - Supply | 10V ~ 30V | |
Package / Case | Module |

