
OPB70FWZ | |
|---|---|
DigiKey Part Number | OPB70FWZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB70FWZ |
Description | SENSOR REFLECTIVE W/RED LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB70FWZ Models |
Category | Current - Collector (Ic) (Max) 25 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 40 mA |
Packaging Bulk | Output Type Transistor |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.150" (3.81mm) | Package / Case Module, Wire Leads |
Sensing Method Reflective | Operating Temperature -40°C ~ 80°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 100 | 4,64050 € | 464,05 € |
| 250 | 4,46196 € | 1.115,49 € |
| 500 | 4,29202 € | 2.146,01 € |
| 1.000 | 4,26012 € | 4.260,12 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

