Reflective Optical Sensor 0.150" (3.81mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB70EWZ

DigiKey Part Number
365-2033-ND
Manufacturer
Manufacturer Product Number
OPB70EWZ
Description
SENSOR REFLECTIVE W/RED LED
Customer Reference
Detailed Description
Reflective Optical Sensor 0.150" (3.81mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
25 mA
Manufacturer
TT Electronics/Optek Technology
Current - DC Forward (If) (Max)
40 mA
Packaging
Bulk
Output Type
Transistor
Part Status
Active
Mounting Type
Chassis Mount
Sensing Distance
0.150" (3.81mm)
Package / Case
Module, Wire Leads
Sensing Method
Reflective
Operating Temperature
-40°C ~ 80°C
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,56000 €4,56 €
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,42640 €