OPB703W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 149
Unit Price: 4,05000 €
Datasheet
Image for OPB703W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB703W

DigiKey Part Number
OPB703WTT-ND
Manufacturer
Manufacturer Product Number
OPB703W
Description
SENSR OPTO TRANS 3.81MM REFL PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.150" (3.81mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
30 V
Manufacturer
TT Electronics/Optek Technology
Current - Collector (Ic) (Max)
25 mA
Packaging
Bulk
Current - DC Forward (If) (Max)
40 mA
Part Status
Obsolete
Output Type
Phototransistor
Sensing Distance
0.150" (3.81mm)
Mounting Type
Through Hole
Sensing Method
Reflective
Package / Case
PCB Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB703WZTT Electronics/Optek Technology149365-1676-ND4,05000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes