
OPB702D | |
|---|---|
DigiKey Part Number | 365-1674-ND |
Manufacturer | |
Manufacturer Product Number | OPB702D |
Description | SENSR OPTO TRANS 3.81MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) PCB Mount |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Output Type Photodarlington |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case PCB Mount |
Sensing Distance 0.150" (3.81mm) | Operating Temperature -40°C ~ 85°C |
Sensing Method Reflective | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 100 | 2,61770 € | 261,77 € |
| 250 | 2,52424 € | 631,06 € |
| 500 | 2,42222 € | 1.211,11 € |
| 1.000 | 2,41159 € | 2.411,59 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

