OPB701 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 9,59000 €
Datasheet
Image for OPB701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB701

DigiKey Part Number
OPB701-ND
Manufacturer
Manufacturer Product Number
OPB701
Description
SNSR OPTO TRANS 5.08MM REFL C-MT
Customer Reference
Detailed Description
Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
15 V
Manufacturer
TT Electronics/Optek Technology
Current - DC Forward (If) (Max)
100 mA
Packaging
Bulk
Output Type
Photodarlington
Part Status
Obsolete
Mounting Type
Chassis Mount
Sensing Distance
0.200" (5.08mm)
Package / Case
Module, Pre-Wired
Sensing Method
Reflective
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB701ZTT Electronics/Optek Technology0365-1673-ND9,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes