Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB700TX

DigiKey Part Number
OPB700TX-ND
Manufacturer
Manufacturer Product Number
OPB700TX
Description
SNSR OPTO TRANS 5.08MM REFL C-MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.200" (5.08mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
50 V
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
12µs, 12µs
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25307,87320 €7.696,83 €
Manufacturers Standard Package
Unit Price without VAT:307,87320 €
Unit Price with VAT:366,36911 €