
OPB690 | |
|---|---|
DigiKey Part Number | OPB690-ND |
Manufacturer | |
Manufacturer Product Number | OPB690 |
Description | SENSOR OPT SLOT TRAN W/RES MOD |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Transistor, Base-Emitter Resistor Module, Connector |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Sensing Method Optical Flag | Package / Case Module, Connector |
Output Configuration Transistor, Base-Emitter Resistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB690Z | TT Electronics/Optek Technology | 243 | 365-1671-ND | 3,83000 € | Direct |


