
OPB688 | |
|---|---|
DigiKey Part Number | OPB688-ND |
Manufacturer | |
Manufacturer Product Number | OPB688 |
Description | SENSOR OPTICAL PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag PCB Mount |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TT Electronics/Optek Technology | Current - Supply 5 mA |
Series | Voltage - Supply 4.5V ~ 16V |
Packaging Bulk | Response Time 30ns |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Sensing Method Optical Flag | Package / Case PCB Mount |
Output Configuration NPN - Open Collector, Inverted |

