
OPB686 | |
|---|---|
DigiKey Part Number | OPB686-ND |
Manufacturer | |
Manufacturer Product Number | OPB686 |
Description | SENSOR OPTICAL PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | Optical Flag | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 5 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 30ns | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | PCB Mount |


