
OPB666T | |
|---|---|
DigiKey Part Number | OPB666T-ND |
Manufacturer | |
Manufacturer Product Number | OPB666T |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector, Buffer |
Manufacturer TT Electronics/Optek Technology | Mounting Type Through Hole |
Series | Current - Supply 12 mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 16V |
Part Status Obsolete | Response Time 30ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 100°C |
Sensing Method Through-Beam | Package / Case PCB Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB666N | TT Electronics/Optek Technology | 6.858 | 365-1668-ND | 2,84000 € | Similar |


