OPB611 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 158
Unit Price: 1,79000 €
Datasheet
Optical Sensor Through-Beam 0.15" (3.8mm) Transistor, Base-Emitter Resistor Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB611

DigiKey Part Number
OPB611-ND
Manufacturer
Manufacturer Product Number
OPB611
Description
SENSOR OPT SLOT TRAN W/RES MOD
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.15" (3.8mm) Transistor, Base-Emitter Resistor Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
TT Electronics/Optek Technology
Current - Collector (Ic) (Max)
30 mA
Packaging
Tube
Voltage - Collector Emitter Breakdown (Max)
24 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Sensing Distance
0.15" (3.8mm)
Mounting Type
Through Hole
Sensing Method
Through-Beam
Package / Case
Module, PC Pins, Slot Type
Output Configuration
Transistor, Base-Emitter Resistor
Type
Unamplified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB621TT Electronics/Optek Technology158365-1665-ND1,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes