
OPB609GU | |
|---|---|
DigiKey Part Number | 365-1409-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPB609GU |
Description | SENSOR OPTO TRANS REFL SMD GULL |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-SMD |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Tape & Reel (TR) | Output Type Phototransistor |
Part Status Obsolete | Mounting Type Surface Mount, Gull Wing |
Sensing Method Reflective | Package / Case 4-SMD |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |

