
OPB609AX | |
|---|---|
DigiKey Part Number | 365-1407-ND |
Manufacturer | |
Manufacturer Product Number | OPB609AX |
Description | SENSOR OPTO TRANS REFL TH AXIAL |
Customer Reference | |
Detailed Description | Reflective Optical Sensor |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Method Reflective | Operating Temperature -25°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V |

