OPB607B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,15799 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1,39000 €
Datasheet
Reflective Optical Sensor 0.050" (1.27mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB607B

DigiKey Part Number
365-1655-ND
Manufacturer
Manufacturer Product Number
OPB607B
Description
SENSR OPTO TRANS 1.27MM REFL PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.050" (1.27mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
125 mA
Manufacturer
TT Electronics/Optek Technology
Current - DC Forward (If) (Max)
50 mA
Packaging
Bulk
Output Type
Photodarlington
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
0.050" (1.27mm)
Package / Case
PCB Mount
Sensing Method
Reflective
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB607CTT Electronics/Optek Technology0OPB607C-ND1,15799 €Direct
OPB607ATT Electronics/Optek Technology0365-1654-ND1,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes