
OPB606V | |
|---|---|
DigiKey Part Number | 365-OPB606V-ND |
Manufacturer | |
Manufacturer Product Number | OPB606V |
Description | REFLECTIVE SENSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor Module |
Datasheet | Datasheet |
Category | Output Type Phototransistor |
Manufacturer TT Electronics/Optek Technology | Mounting Type Through Hole |
Packaging Bag | Package / Case Module |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Method Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,42021 € | 9.420,21 € |
| Unit Price without VAT: | 9,42021 € |
|---|---|
| Unit Price with VAT: | 11,21005 € |

