
OPB606B | |
|---|---|
DigiKey Part Number | 365-1653-ND |
Manufacturer | |
Manufacturer Product Number | OPB606B |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB606B Models |
Category | Current - Collector (Ic) (Max) 25 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.050" (1.27mm) | Package / Case PCB Mount |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04113 € | 1.041,13 € |
| Unit Price without VAT: | 1,04113 € |
|---|---|
| Unit Price with VAT: | 1,23894 € |

