OPB483L11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,07100 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 355
Unit Price: 2,73000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 200
Unit Price: 4,35000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 24
Unit Price: 4,29000 €
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB483L11

DigiKey Part Number
OPB483L11-ND
Manufacturer
Manufacturer Product Number
OPB483L11
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector, Inverted
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Chassis Mount
Series
Current - Supply
7.5 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 16V
Part Status
Obsolete
Response Time
50ns
Sensing Distance
0.125" (3.18mm)
Operating Temperature
-40°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB483L11ZTT Electronics/Optek Technology0OPB483L11Z-ND4,07100 €Direct
OPB463T11TT Electronics/Optek Technology355OPB463T11-ND2,73000 €Similar
OPB483P11ZTT Electronics/Optek Technology200OPB483P11Z-ND4,35000 €Similar
OPB493T11ZTT Electronics/Optek Technology24365-2027-ND4,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes