OPB482N11Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 27
Unit Price: 2,72000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,02650 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 182
Unit Price: 4,31000 €
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB482N11Z

DigiKey Part Number
OPB482N11Z-ND
Manufacturer
Manufacturer Product Number
OPB482N11Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Pull-Up Resistor, Inverted
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Chassis Mount
Series
Current - Supply
7.5 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 16V
Part Status
Obsolete
Response Time
50ns
Sensing Distance
0.125" (3.18mm)
Operating Temperature
-40°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB472N11TT Electronics/Optek Technology27365-1646-ND2,72000 €Similar
OPB492L11ZTT Electronics/Optek Technology0OPB492L11Z-ND4,02650 €Similar
OPB492T11ZTT Electronics/Optek Technology182365-1652-ND4,31000 €Similar
Obsolete
Marketplace Stock: 43 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

43In Stock
Ships from WEC