OPB460P11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1.069
Unit Price: 2,84000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 117
Unit Price: 2,89000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 369
Unit Price: 2,77000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 392
Unit Price: 4,33000 €
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB460P11

DigiKey Part Number
OPB460P11-ND
Manufacturer
Manufacturer Product Number
OPB460P11
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Pull-Up Resistor, Buffer
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Through Hole
Series
Current - Supply
7.5 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 16V
Part Status
Obsolete
Response Time
50ns
Sensing Distance
0.125" (3.18mm)
Operating Temperature
-40°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
PCB Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB460N11TT Electronics/Optek Technology1.069365-1919-ND2,84000 €Similar
OPB460T11TT Electronics/Optek Technology117OPB460T11-ND2,89000 €Similar
OPB470N11TT Electronics/Optek Technology369365-2024-ND2,77000 €Similar
OPB490P11ZTT Electronics/Optek Technology392365-1650-ND4,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes