Similar

OPB460L11 | |
|---|---|
DigiKey Part Number | 365-1087-ND |
Manufacturer | |
Manufacturer Product Number | OPB460L11 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Category | Output Configuration Pull-Up Resistor, Buffer |
Manufacturer TT Electronics/Optek Technology | Mounting Type Through Hole |
Series | Current - Supply 7.5 mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 16V |
Part Status Obsolete | Response Time 50ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 85°C |
Sensing Method Through-Beam | Package / Case PCB Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB460N11 | TT Electronics/Optek Technology | 674 | 365-1919-ND | 2,82000 € | Similar |
| OPB460T11 | TT Electronics/Optek Technology | 117 | OPB460T11-ND | 2,86000 € | Similar |
| OPB470N11 | TT Electronics/Optek Technology | 369 | 365-2024-ND | 2,75000 € | Similar |
| OPB490T11Z | TT Electronics/Optek Technology | 0 | 365-1651-ND | 4,30000 € | Similar |





