Image for OPB123A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB123A

DigiKey Part Number
OPB123A-ND
Manufacturer
Manufacturer Product Number
OPB123A
Description
SENSOR OPTICAL 2.03MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.080" (2.03mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector, Inverted
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Through Hole
Series
Current - Supply
15 mA
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Response Time
70ns
Sensing Distance
0.080" (2.03mm)
Operating Temperature
-40°C ~ 70°C
Sensing Method
Through-Beam
Package / Case
PCB Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.