
OPB121B | |
|---|---|
DigiKey Part Number | OPB121B-ND |
Manufacturer | |
Manufacturer Product Number | OPB121B |
Description | SENSOR OPTICAL 2.03MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.080" (2.03mm) PCB Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.080" (2.03mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | PCB Mount |

