Infrared (IR) Emitter 850nm 12V 50mA 25°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA80SM5CZ

DigiKey Part Number
365-1520-ND
Manufacturer
Manufacturer Product Number
OPA80SM5CZ
Description
EMITTER IR 850NM 50MA
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 12V 50mA 25°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
TT Electronics/Optek Technology
Voltage - Forward (Vf) (Typ)
12V
Packaging
Bulk
Viewing Angle
25°
Part Status
Obsolete
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C (TA)
Current - DC Forward (If) (Max)
50mA
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.