
OPA80SM5AZ | |
|---|---|
DigiKey Part Number | 365-1519-ND |
Manufacturer | |
Manufacturer Product Number | OPA80SM5AZ |
Description | EMITTER IR 850NM 50MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 12V 50mA 25° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | - |

