LED Lighting COBs, Engines, Modules LED Engine OPA White, Cool Linear Light Strip, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA779D-1169

DigiKey Part Number
365-1000-ND
Manufacturer
Manufacturer Product Number
OPA779D-1169
Description
LED ENG OPA WHT LNR STRP 6000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine OPA White, Cool Linear Light Strip, Plug and Play
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CCT (K)
6000K
Manufacturer
TT Electronics/Optek Technology
Configuration
Linear Light Strip, Plug and Play
Series
Current - Test
175mA
Packaging
Bulk
Current - Max
2A
Part Status
Obsolete
Size / Dimension
1155.70mm L x 13.70mm W
Type
LED Engine
Lens Type
Tubular
Color
White, Cool
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.